
Category | Voltage Rating - AC 230V |
Manufacturer KEMET | Dielectric Material Polypropylene (PP), Metallized |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Box | Applications Motor Run |
Part Status Active | Mounting Type Chassis, Stud Mount |
Capacitance 24µF | Package / Case Radial, Can |
Tolerance ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 488 | 5,13758 € | 2.507,14 € |
| Unit Price without VAT: | 5,13758 € |
|---|---|
| Unit Price with VAT: | 6,11372 € |

