
C276CCF5500LH2J | |
|---|---|
DigiKey Part Number | C276CCF5500LH2J-ND |
Manufacturer | |
Manufacturer Product Number | C276CCF5500LH2J |
Description | CAP FILM 50UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CCF5500LH2J Models |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer KEMET | Operating Temperature -25°C ~ 85°C |
Series | Applications Motor Run |
Packaging Bulk | Size / Dimension 1.969" Dia (50.00mm) |
Part Status Active | Height - Seated (Max) 3.819" (97.00mm) |
Capacitance 50µF | Mounting Type Chassis, Stud Mount |
Tolerance ±5% | Package / Case Radial, Can |
Voltage Rating - AC 470V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,30000 € | 18,30 € |
| 40 | 13,26700 € | 530,68 € |
| 80 | 12,77725 € | 1.022,18 € |
| 120 | 12,53208 € | 1.503,85 € |
| 520 | 11,84496 € | 6.159,38 € |
| Unit Price without VAT: | 18,30000 € |
|---|---|
| Unit Price with VAT: | 21,77700 € |

