
C276CCF5100LG0J | |
|---|---|
DigiKey Part Number | C276CCF5100LG0J-ND |
Manufacturer | |
Manufacturer Product Number | C276CCF5100LG0J |
Description | CAP FILM 10UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CCF5100LG0J Models |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer KEMET | Operating Temperature -25°C ~ 85°C |
Series | Applications Motor Run |
Packaging Bulk | Size / Dimension 1.378" Dia (35.00mm) |
Part Status Active | Height - Seated (Max) 2.382" (60.50mm) |
Capacitance 10µF | Mounting Type Chassis, Stud Mount |
Tolerance ±5% | Package / Case Radial, Can |
Voltage Rating - AC 470V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 € | 5,68 € |
| 10 | 4,18200 € | 41,82 € |
| 86 | 3,43872 € | 295,73 € |
| 172 | 3,28052 € | 564,25 € |
| 516 | 3,08498 € | 1.591,85 € |
| 1.032 | 2,98921 € | 3.084,86 € |
| 2.580 | 2,88803 € | 7.451,12 € |
| Unit Price without VAT: | 5,68000 € |
|---|---|
| Unit Price with VAT: | 6,75920 € |

