
C276CCB5140AF0J | |
|---|---|
DigiKey Part Number | 399-C276CCB5140AF0J-ND |
Manufacturer | |
Manufacturer Product Number | C276CCB5140AF0J |
Description | CAP FILM 14UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CCB5140AF0J Models |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer KEMET | Operating Temperature -25°C ~ 85°C |
Series | Applications Motor Run |
Packaging Box | Size / Dimension 1.378" Dia (35.00mm) |
Part Status Active | Height - Seated (Max) 2.815" (71.50mm) |
Capacitance 14µF | Mounting Type Chassis, Stud Mount |
Tolerance ±5% | Package / Case Radial, Can |
Voltage Rating - AC 470V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 10 | 3,98200 € | 39,82 € |
| 86 | 3,26581 € | 280,86 € |
| 172 | 3,11331 € | 535,49 € |
| 516 | 2,92481 € | 1.509,20 € |
| 1.032 | 2,83250 € | 2.923,14 € |
| 2.580 | 2,73496 € | 7.056,20 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,44980 € |

