
C276CCB4700AF0J | |
|---|---|
DigiKey Part Number | 399-C276CCB4700AF0J-ND |
Manufacturer | |
Manufacturer Product Number | C276CCB4700AF0J |
Description | CAP FILM 7UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CCB4700AF0J Models |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer KEMET | Operating Temperature -25°C ~ 85°C |
Series | Applications Motor Run |
Packaging Box | Size / Dimension 1.181" Dia (30.00mm) |
Part Status Active | Height - Seated (Max) 2.244" (57.00mm) |
Capacitance 7µF | Mounting Type Chassis, Stud Mount |
Tolerance ±5% | Package / Case Radial, Can |
Voltage Rating - AC 470V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 2,22527 € | 244,78 € |
| Unit Price without VAT: | 2,22527 € |
|---|---|
| Unit Price with VAT: | 2,64807 € |

