
C276CC34400AA0J | |
|---|---|
DigiKey Part Number | 399-13853-ND |
Manufacturer | |
Manufacturer Product Number | C276CC34400AA0J |
Description | CAP FILM 4UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CC34400AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 4µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.362" (60.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,18600 € | 21,86 € |
| 50 | 1,82300 € | 91,15 € |
| 162 | 1,64469 € | 266,44 € |
| 648 | 1,49761 € | 970,45 € |
| 1.134 | 1,45264 € | 1.647,29 € |
| 2.592 | 1,39786 € | 3.623,25 € |
| 5.022 | 1,36231 € | 6.841,52 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |






