
C276CC24400AA0J | |
|---|---|
DigiKey Part Number | 399-C276CC24400AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C276CC24400AA0J |
Description | CAP FILM 4UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CC24400AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 4µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.362" (60.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,45700 € | 24,57 € |
| 50 | 2,03080 € | 101,54 € |
| 162 | 1,79772 € | 291,23 € |
| 648 | 1,58535 € | 1.027,31 € |
| 1.134 | 1,51489 € | 1.717,89 € |
| 2.592 | 1,42400 € | 3.691,01 € |
| 5.022 | 1,36112 € | 6.835,54 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |


