
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 80µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Dielectric Material | Polypropylene (PP), Metallized | |
Lifetime @ Temp. | - | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 14,66631 € | 4.693,22 € |
| Unit Price without VAT: | 14,66631 € |
|---|---|
| Unit Price with VAT: | 17,45291 € |

