
Category | Voltage - Rated 470 V |
Manufacturer KEMET | Voltage Rating - AC 470V |
Series | Dielectric Material Polypropylene (PP), Metallized |
Packaging Box | Operating Temperature -25°C ~ 85°C |
Part Status Active | Applications Motor Run |
Capacitance 1µF | Mounting Type Chassis, Stud Mount |
Tolerance ±5% | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 486 | 3,33996 € | 1.623,22 € |
| Unit Price without VAT: | 3,33996 € |
|---|---|
| Unit Price with VAT: | 3,97455 € |

