C274ACF4800LG0J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 258
Unit Price: 8,47000 €
Datasheet
C274AC24200AA1J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C274ACF4800LG0J

DigiKey Part Number
C274ACF4800LG0J-ND
Manufacturer
Manufacturer Product Number
C274ACF4800LG0J
Description
CAP FILM 8UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Polypropylene (PP), Metallized
Manufacturer
KEMET
Operating Temperature
-25°C ~ 85°C
Series
Applications
Motor Run
Packaging
Bulk
Size / Dimension
1.378" Dia (35.00mm)
Part Status
Active
Height - Seated (Max)
2.323" (59.00mm)
Capacitance
8µF
Mounting Type
Chassis, Stud Mount
Tolerance
±5%
Package / Case
Radial, Can
Voltage Rating - AC
470V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C274ACF4800WA0JKEMET258399-11758-ND8,47000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
865,41965 €466,09 €
Manufacturers Standard Package
Unit Price without VAT:5,41965 €
Unit Price with VAT:6,44938 €