
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 5µF | |
Tolerance | ±5% | |
Voltage - Rated | 470 V | |
Voltage Rating - AC | 470V | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Applications | Motor Run | |
Lead Spacing | - | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.244" (57.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 3,43311 € | 1.510,57 € |
| Unit Price without VAT: | 3,43311 € |
|---|---|
| Unit Price with VAT: | 4,08540 € |

