New at DigiKey
Image for C274ACB4300BA0J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C274ACB4300BA0J

DigiKey Part Number
399-C274ACB4300BA0J-ND
Manufacturer
Manufacturer Product Number
C274ACB4300BA0J
Description
3 U 500V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
470V
Manufacturer
KEMET
Dielectric Material
Polypropylene (PP), Metallized
Series
Operating Temperature
-25°C ~ 85°C
Packaging
Box
Applications
Motor Run
Part Status
Active
Size / Dimension
0.984" Dia (25.00mm)
Capacitance
3µF
Height - Seated (Max)
2.244" (57.00mm)
Tolerance
±5%
Mounting Type
Chassis, Stud Mount
Voltage - Rated
470 V
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
4862,65325 €1.289,48 €
Unit Price without VAT:2,65325 €
Unit Price with VAT:3,15737 €