C277LC24500AA0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C274AC35550AA0J

DigiKey Part Number
399-C274AC35550AA0J-ND
Manufacturer
Manufacturer Product Number
C274AC35550AA0J
Description
CAP FILM 55UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
C274AC35550AA0J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Manufacturer
KEMET
Applications
Motor Run
Series
Lead Spacing
0.528" (13.40mm)
Packaging
Box
Size / Dimension
2.165" Dia (55.00mm)
Part Status
Active
Height - Seated (Max)
4.803" (122.00mm)
Capacitance
55µF
Mounting Type
Chassis, Stud Mount
Tolerance
±5%
Package / Case
Radial, Can
Voltage Rating - AC
470V
Base Product Number
Dielectric Material
Polypropylene (PP), Metallized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
3217,91781 €573,37 €
Manufacturers Standard Package
Unit Price without VAT:17,91781 €
Unit Price with VAT:21,32219 €