C274 SERIES 30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C274AC34400AA0J

DigiKey Part Number
399-C274AC34400AA0J-ND
Manufacturer
Manufacturer Product Number
C274AC34400AA0J
Description
CAP FILM 4UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
C274AC34400AA0J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
4µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
0.528" (13.40mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.303" (58.50mm)
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 346
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,67000 €3,67 €
102,62200 €26,22 €
502,20520 €110,26 €
1102,06027 €226,63 €
5501,84771 €1.016,24 €
1.1001,78186 €1.960,05 €
2.5301,71791 €4.346,31 €
5.0601,67495 €8.475,25 €
Manufacturers Standard Package
Unit Price without VAT:3,67000 €
Unit Price with VAT:4,36730 €