
C274AC24400AA0J | |
|---|---|
DigiKey Part Number | 399-C274AC24400AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C274AC24400AA0J |
Description | CAP FILM 4UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C274AC24400AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 4µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.303" (58.50mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 10 | 2,63900 € | 26,39 € |
| 50 | 2,22040 € | 111,02 € |
| 110 | 2,07473 € | 228,22 € |
| 550 | 1,86111 € | 1.023,61 € |
| 1.100 | 1,79493 € | 1.974,42 € |
| 2.530 | 1,73066 € | 4.378,57 € |
| 5.060 | 1,68748 € | 8.538,65 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,40300 € |




