New at DigiKey
Image for C274AAR4800AO2J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C274AAR4800AO2J

DigiKey Part Number
399-C274AAR4800AO2J-ND
Manufacturer
Manufacturer Product Number
C274AAR4800AO2J
Description
8 U 470V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
470 V
Manufacturer
KEMET
Voltage Rating - AC
470V
Series
Dielectric Material
Polypropylene (PP), Metallized
Packaging
Box
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Applications
Motor Run
Capacitance
8µF
Mounting Type
Chassis Mount, Requires Holder/Bracket
Tolerance
±5%
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
4403,48607 €1.533,87 €
Unit Price without VAT:3,48607 €
Unit Price with VAT:4,14842 €