
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 16µF | |
Tolerance | ±5% | |
Voltage - Rated | 470 V | |
Voltage Rating - AC | 470V | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Applications | Motor Run | |
Lead Spacing | - | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 2.972" (75.50mm) | |
Mounting Type | Chassis Mount, Requires Holder/Bracket | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 5,34426 € | 2.244,59 € |
| Unit Price without VAT: | 5,34426 € |
|---|---|
| Unit Price with VAT: | 6,35967 € |

