New at DigiKey
Image for C274AAA4200AL0J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C274AAA4200AL0J

DigiKey Part Number
399-C274AAA4200AL0J-ND
Manufacturer
Manufacturer Product Number
C274AAA4200AL0J
Description
2 U 470V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Polypropylene (PP), Metallized
Manufacturer
KEMET
Operating Temperature
-25°C ~ 85°C
Series
Polarization
Polar
Packaging
Box
Applications
Motor Run
Part Status
Active
Size / Dimension
0.984" Dia (25.00mm)
Capacitance
2µF
Height - Seated (Max)
2.244" (57.00mm)
Tolerance
±5%
Mounting Type
Chassis Mount, Requires Holder/Bracket
Voltage - Rated
470 V
Package / Case
Radial, Can
Voltage Rating - AC
470V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
4862,59541 €1.261,37 €
Unit Price without VAT:2,59541 €
Unit Price with VAT:3,08854 €