
C246R4150JB01K | |
|---|---|
DigiKey Part Number | 399-C246R4150JB01K-ND |
Manufacturer | |
Manufacturer Product Number | C246R4150JB01K |
Description | 1.5F/ 460VV |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 1.5µF | |
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Dielectric Material | Polypropylene (PP), Metallized | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | - | |
Size / Dimension | - | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.112 | 1,28901 € | 2.722,39 € |
| Unit Price without VAT: | 1,28901 € |
|---|---|
| Unit Price with VAT: | 1,53392 € |

