
C244R4220JB02K | |
|---|---|
DigiKey Part Number | 399-C244R4220JB02K-ND |
Manufacturer | |
Manufacturer Product Number | C244R4220JB02K |
Description | 2.2F/ 400VV |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Category | Voltage Rating - AC 400V |
Manufacturer KEMET | Dielectric Material Polypropylene (PP), Metallized |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Applications Motor Run |
Part Status Active | Mounting Type Through Hole |
Capacitance 2.2µF | Package / Case Radial |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.112 | 1,18177 € | 2.495,90 € |
| Unit Price without VAT: | 1,18177 € |
|---|---|
| Unit Price with VAT: | 1,40631 € |

