
C244R4130JB01J | |
|---|---|
DigiKey Part Number | 399-C244R4130JB01J-ND |
Manufacturer | |
Manufacturer Product Number | C244R4130JB01J |
Description | 1.3F/0VAC/V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Category | Voltage Rating - AC 400V |
Manufacturer KEMET | Dielectric Material Polypropylene (PP), Metallized |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Applications Motor Run |
Part Status Active | Mounting Type Through Hole |
Capacitance 1.3µF | Package / Case Radial |
Tolerance ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.880 | 0,89485 € | 2.577,17 € |
| Unit Price without VAT: | 0,89485 € |
|---|---|
| Unit Price with VAT: | 1,06487 € |

