
C2225X823KDRACTU | |
|---|---|
DigiKey Part Number | 399-C2225X823KDRACTUTR-ND - Tape & Reel (TR) 399-C2225X823KDRACTUCT-ND - Cut Tape (CT) 399-C2225X823KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225X823KDRACTU |
Description | CAP CER 0.082UF 1KV X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225X823KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.232" L x 0.252" W (5.90mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 1,88600 € | 18,86 € |
| 50 | 1,55840 € | 77,92 € |
| 100 | 1,45720 € | 145,72 € |
| 500 | 1,28604 € | 643,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,23306 € | 1.233,06 € |
| 2.000 | 1,18942 € | 2.378,84 € |
| 3.000 | 1,16755 € | 3.502,65 € |
| 5.000 | 1,14332 € | 5.716,60 € |
| 7.000 | 1,12914 € | 7.903,98 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |

