
C2225X683KFRACTU | |
|---|---|
DigiKey Part Number | 399-C2225X683KFRACTUTR-ND - Tape & Reel (TR) 399-C2225X683KFRACTUCT-ND - Cut Tape (CT) 399-C2225X683KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225X683KFRACTU |
Description | CAP CER 0.068UF 1.5KV X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225X683KFRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.232" L x 0.252" W (5.90mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 1,96400 € | 19,64 € |
| 50 | 1,62600 € | 81,30 € |
| 100 | 1,52170 € | 152,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,34506 € | 672,53 € |
| 1.000 | 1,29038 € | 1.290,38 € |
| 1.500 | 1,26297 € | 1.894,45 € |
| 2.500 | 1,23260 € | 3.081,50 € |
| 3.500 | 1,21483 € | 4.251,91 € |
| 5.000 | 1,19774 € | 5.988,70 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

