2225 (5763 Metric) 2,70mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225X393JDGACAUTO

DigiKey Part Number
399-20939-2-ND - Tape & Reel (TR)
399-20939-1-ND - Cut Tape (CT)
399-20939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2225X393JDGACAUTO
Description
CAP CER 2225 39NF 1000V C0G 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.039 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225X393JDGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.232" L x 0.252" W (5.90mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,77000 €6,77 €
105,24400 €52,44 €
504,79560 €239,78 €
1004,25890 €425,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,99956 €1.999,78 €
1.0003,73662 €3.736,62 €
Manufacturers Standard Package
Unit Price without VAT:6,77000 €
Unit Price with VAT:8,05630 €