


C2225X223KGRACTU | |
|---|---|
DigiKey Part Number | 399-C2225X223KGRACTUTR-ND - Tape & Reel (TR) 399-C2225X223KGRACTUCT-ND - Cut Tape (CT) 399-C2225X223KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225X223KGRACTU |
Description | CAP CER 0.022UF 2KV X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225X223KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.232" L x 0.252" W (5.90mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,26400 € | 22,64 € |
| 50 | 1,88740 € | 94,37 € |
| 100 | 1,77090 € | 177,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,57372 € | 786,86 € |
| 1.000 | 1,51267 € | 1.512,67 € |
| 1.500 | 1,48207 € | 2.223,11 € |
| 2.500 | 1,44816 € | 3.620,40 € |
| 3.500 | 1,42833 € | 4.999,16 € |
| 5.000 | 1,40925 € | 7.046,25 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |

