


C2225X154KDRACTU | |
|---|---|
DigiKey Part Number | 399-C2225X154KDRACTUTR-ND - Tape & Reel (TR) 399-C2225X154KDRACTUCT-ND - Cut Tape (CT) 399-C2225X154KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225X154KDRACTU |
Description | CAP CER 0.15UF 1KV X7R 2225 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225X154KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.232" L x 0.252" W (5.90mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,30700 € | 23,07 € |
| 50 | 1,92600 € | 96,30 € |
| 100 | 1,80820 € | 180,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,60872 € | 804,36 € |
| 1.000 | 1,54695 € | 1.546,95 € |
| 1.500 | 1,51601 € | 2.274,02 € |
| 2.500 | 1,48170 € | 3.704,25 € |
| 3.500 | 1,46163 € | 5.115,70 € |
| 5.000 | 1,44233 € | 7.211,65 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |


