
C2225X104KDRACTU | |
|---|---|
DigiKey Part Number | 399-C2225X104KDRACTUTR-ND - Tape & Reel (TR) 399-C2225X104KDRACTUCT-ND - Cut Tape (CT) 399-C2225X104KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225X104KDRACTU |
Description | CAP CER 0.1UF 1KV X7R 2225 FLEX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225X104KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.232" L x 0.252" W (5.90mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,03200 € | 20,32 € |
| 50 | 1,68660 € | 84,33 € |
| 100 | 1,57950 € | 157,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,39872 € | 699,36 € |
| 1.000 | 1,34271 € | 1.342,71 € |
| 1.500 | 1,31465 € | 1.971,98 € |
| 2.500 | 1,28355 € | 3.208,88 € |
| 3.500 | 1,26535 € | 4.428,73 € |
| 5.000 | 1,24786 € | 6.239,30 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

