
C2225X104KDRACTU | |
---|---|
DigiKey Part Number | 399-C2225X104KDRACTUTR-ND - Tape & Reel (TR) 399-C2225X104KDRACTUCT-ND - Cut Tape (CT) 399-C2225X104KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225X104KDRACTU |
Description | CAP CER 0.1UF 1KV X7R 2225 FLEX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225X104KDRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.232" L x 0.252" W (5.90mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,45000 € | 2,45 € |
10 | 1,57600 € | 15,76 € |
50 | 1,40360 € | 70,18 € |
100 | 1,31120 € | 131,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,15496 € | 577,48 € |
1.000 | 1,10658 € | 1.106,58 € |
1.500 | 1,08235 € | 1.623,52 € |
2.500 | 1,05548 € | 2.638,70 € |
3.500 | 1,03977 € | 3.639,20 € |
5.000 | 1,02466 € | 5.123,30 € |
6.000 | 1,01750 € | 6.105,00 € |
Unit Price without VAT: | 2,45000 € |
---|---|
Unit Price with VAT: | 2,91550 € |