
C2225C822JDGACTU | |
|---|---|
DigiKey Part Number | 399-C2225C822JDGACTUTR-ND - Tape & Reel (TR) 399-C2225C822JDGACTUCT-ND - Cut Tape (CT) 399-C2225C822JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C822JDGACTU |
Description | CAP CER 8200PF 1KV C0G/NP0 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C822JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,55800 € | 25,58 € |
| 50 | 2,14400 € | 107,20 € |
| 100 | 2,01600 € | 201,60 € |
| 500 | 1,79954 € | 899,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,73248 € | 1.732,48 € |
| 2.000 | 1,67726 € | 3.354,52 € |
| 3.000 | 1,64958 € | 4.948,74 € |
| 5.000 | 1,61890 € | 8.094,50 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

