
C2225C684KARACTU | |
|---|---|
DigiKey Part Number | 399-4692-2-ND - Tape & Reel (TR) 399-4692-1-ND - Cut Tape (CT) 399-4692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C684KARACTU |
Description | CAP CER 0.68UF 250V X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 250V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C684KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,50900 € | 15,09 € |
| 50 | 1,23440 € | 61,72 € |
| 100 | 1,14930 € | 114,93 € |
| 500 | 1,00544 € | 502,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96089 € | 960,89 € |
| 2.000 | 0,92422 € | 1.848,44 € |
| 3.000 | 0,90585 € | 2.717,55 € |
| 5.000 | 0,88548 € | 4.427,40 € |
| 7.000 | 0,87357 € | 6.114,99 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

