
C2225C682JDGAC | |
|---|---|
DigiKey Part Number | 399-C2225C682JDGAC-ND |
Manufacturer | |
Manufacturer Product Number | C2225C682JDGAC |
Description | 6800PF 1000V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±5% | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 4,52846 € | 176,61 € |
| Unit Price without VAT: | 4,52846 € |
|---|---|
| Unit Price with VAT: | 5,38887 € |

