Upgrade
Direct
Upgrade
Upgrade
Upgrade
Similar

C2225C564KARACTU | |
|---|---|
DigiKey Part Number | 399-C2225C564KARACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2225C564KARACTU |
Description | CAP CER 0.56UF 250V X7R 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 250V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C564KARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2225C564JARACTU | KEMET | 0 | 399-C2225C564JARACTUTR-ND | 1,21012 € | Upgrade |
| 2225J2500564KXT | Knowles Syfer | 0 | 2225J2500564KXT-ND | 2,51900 € | Direct |
| 2225J2500564JXT | Knowles Syfer | 0 | 2225J2500564JXT-ND | 3,16670 € | Upgrade |
| 2225J5000564JXT | Knowles Syfer | 0 | 2225J5000564JXT-ND | 3,16670 € | Upgrade |
| 2225J5000564KXT | Knowles Syfer | 0 | 2225J5000564KXT-ND | 2,51900 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,16880 € | 1.168,80 € |
| Unit Price without VAT: | 1,16880 € |
|---|---|
| Unit Price with VAT: | 1,39087 € |




