
C2225C563KDRACTU | |
|---|---|
DigiKey Part Number | 399-4867-2-ND - Tape & Reel (TR) 399-4867-1-ND - Cut Tape (CT) 399-4867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C563KDRACTU |
Description | CAP CER 0.056UF 1KV X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C563KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,15900 € | 31,59 € |
| 50 | 2,67380 € | 133,69 € |
| 100 | 2,52340 € | 252,34 € |
| 500 | 2,26898 € | 1.134,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,19017 € | 2.190,17 € |
| 2.000 | 2,12527 € | 4.250,54 € |
| 3.000 | 2,09274 € | 6.278,22 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |

