
C2225C474J2RACTU | |
|---|---|
DigiKey Part Number | 399-C2225C474J2RACTUTR-ND - Tape & Reel (TR) 399-C2225C474J2RACTUCT-ND - Cut Tape (CT) 399-C2225C474J2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C474J2RACTU |
Description | CAP CER 0.47UF 200V X7R 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 200V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C474J2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 2,59900 € | 25,99 € |
| 50 | 2,18160 € | 109,08 € |
| 100 | 2,05230 € | 205,23 € |
| 500 | 1,83382 € | 916,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,76613 € | 1.766,13 € |
| 2.000 | 1,71038 € | 3.420,76 € |
| 3.000 | 1,68244 € | 5.047,32 € |
| 5.000 | 1,65148 € | 8.257,40 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |

