
C2225C473MFRACTU | |
|---|---|
DigiKey Part Number | 399-C2225C473MFRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2225C473MFRACTU |
Description | CAP CER 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C473MFRACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±20% | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,82762 € | 1.827,62 € |
| Unit Price without VAT: | 1,82762 € |
|---|---|
| Unit Price with VAT: | 2,17487 € |

