
C2225C394MBRACTU | |
|---|---|
DigiKey Part Number | 399-C2225C394MBRACTUTR-ND - Tape & Reel (TR) 399-C2225C394MBRACTUCT-ND - Cut Tape (CT) 399-C2225C394MBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C394MBRACTU |
Description | CAP CER 0.39UF 630V X7R 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±20% 630V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C394MBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,59500 € | 15,95 € |
| 50 | 1,30840 € | 65,42 € |
| 100 | 1,21980 € | 121,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,07000 € | 535,00 € |
| 1.000 | 1,02364 € | 1.023,64 € |
| 1.500 | 1,00041 € | 1.500,62 € |
| 2.500 | 0,97466 € | 2.436,65 € |
| 3.500 | 0,95960 € | 3.358,60 € |
| 5.000 | 0,94511 € | 4.725,55 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

