C2225C334M1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 1,04411 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,90531 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,08636 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 2,16930 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,57128 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,74742 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,75554 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,19354 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,75554 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,19354 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,16930 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,75554 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,19354 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,16930 €
Datasheet
0.33 µF ±20% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225C334M1RACTU

DigiKey Part Number
399-C2225C334M1RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2225C334M1RACTU
Description
CAP CER 0.33UF 100V X7R 2225
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225C334M1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.220" L x 0.252" W (5.60mm x 6.40mm)
Tolerance
±20%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2225C334J1RACTUKEMET0399-C2225C334J1RACTUTR-ND1,04411 €Upgrade
C2225C334K1RACTUKEMET0399-C2225C334K1RACTUTR-ND0,90531 €Upgrade
C2225C334K2RACTUKEMET0399-C2225C334K2RACTUTR-ND1,08636 €Upgrade
2225J1000334MXTKnowles Syfer02225J1000334MXT-ND2,16930 €Direct
22251C334JAT2AKYOCERA AVX0478-KGM56DR72A334JVTR-ND1,57128 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,82163 €821,63 €
Manufacturers Standard Package
Unit Price without VAT:0,82163 €
Unit Price with VAT:0,97774 €