


C2225C223KGRACTU | |
|---|---|
DigiKey Part Number | 399-C2225C223KGRACTUTR-ND - Tape & Reel (TR) 399-C2225C223KGRACTUCT-ND - Cut Tape (CT) 399-C2225C223KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C223KGRACTU |
Description | CAP CER 0.022UF 2KV X7R 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C223KGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,86000 € | 18,60 € |
| 50 | 1,53720 € | 76,86 € |
| 100 | 1,43750 € | 143,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,26866 € | 634,33 € |
| 1.000 | 1,21637 € | 1.216,37 € |
| 1.500 | 1,19017 € | 1.785,25 € |
| 2.500 | 1,16113 € | 2.902,82 € |
| 3.500 | 1,14415 € | 4.004,53 € |
| 5.000 | 1,12781 € | 5.639,05 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

