


C2225C154KDRACTU | |
|---|---|
DigiKey Part Number | 399-C2225C154KDRACTUTR-ND - Tape & Reel (TR) 399-C2225C154KDRACTUCT-ND - Cut Tape (CT) 399-C2225C154KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C154KDRACTU |
Description | CAP CER 0.15UF 1KV X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C154KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 1,96100 € | 19,61 € |
| 50 | 1,62400 € | 81,20 € |
| 100 | 1,51970 € | 151,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,34326 € | 671,63 € |
| 1.000 | 1,28863 € | 1.288,63 € |
| 1.500 | 1,26125 € | 1.891,88 € |
| 2.500 | 1,23090 € | 3.077,25 € |
| 3.500 | 1,21316 € | 4.246,06 € |
| 5.000 | 1,19609 € | 5.980,45 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

