1.2 µF ±10% 250V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225C125KARACTU

DigiKey Part Number
399-C2225C125KARACTUTR-ND - Tape & Reel (TR)
399-C2225C125KARACTUCT-ND - Cut Tape (CT)
399-C2225C125KARACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2225C125KARACTU
Description
CAP CER 1.2UF 250V X7R 2225
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.2 µF ±10% 250V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225C125KARACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.220" L x 0.252" W (5.60mm x 6.40mm)
Tolerance
±10%
Thickness (Max)
0.061" (1.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.421
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,34000 €2,34 €
101,61200 €16,12 €
501,32340 €66,17 €
1001,23420 €123,42 €
5001,08312 €541,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,03635 €1.036,35 €
2.0000,99784 €1.995,68 €
3.0000,97853 €2.935,59 €
5.0000,95714 €4.785,70 €
7.0000,94463 €6.612,41 €
Manufacturers Standard Package
Unit Price without VAT:2,34000 €
Unit Price with VAT:2,78460 €