Parametric Equivalent
Parametric Equivalent

C2225C124KBGALTU | |
|---|---|
DigiKey Part Number | 399-C2225C124KBGALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2225C124KBGALTU |
Description | CAP CER 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 630V Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C124KBGALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±10% | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2225C124KBGACAUTO | KEMET | 0 | 399-C2225C124KBGACAUTOTR-ND | 2,49178 € | Parametric Equivalent |
| C2225C124KBGACTU | KEMET | 0 | 399-C2225C124KBGACTUTR-ND | 2,54538 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,11134 € | 2.055,67 € |
| Unit Price without VAT: | 4,11134 € |
|---|---|
| Unit Price with VAT: | 4,89249 € |



