
C2225C124JCGACTU | |
|---|---|
DigiKey Part Number | 399-C2225C124JCGACTUTR-ND - Tape & Reel (TR) 399-C2225C124JCGACTUCT-ND - Cut Tape (CT) 399-C2225C124JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C124JCGACTU |
Description | CE SMD 2225 .12UF 5% 500V COG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 500V Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C124JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 3,87500 € | 38,75 € |
| 50 | 3,30960 € | 165,48 € |
| 100 | 3,13460 € | 313,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,83876 € | 1.419,38 € |
| 1.000 | 2,74708 € | 2.747,08 € |
| 1.500 | 2,70114 € | 4.051,71 € |
| 2.500 | 2,65023 € | 6.625,57 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,29510 € |

