1100 pF ±1% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225C112FZGACTU

DigiKey Part Number
399-C2225C112FZGACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2225C112FZGACTU
Description
CAP CER 1100PF 2.5KV NP0 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1100 pF ±1% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225C112FZGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.220" L x 0.252" W (5.60mm x 6.40mm)
Tolerance
±1%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,95831 €2.958,31 €
Manufacturers Standard Package
Unit Price without VAT:2,95831 €
Unit Price with VAT:3,52039 €