Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade

C2225C105KARACTU | |
|---|---|
DigiKey Part Number | 399-C2225C105KARACTUTR-ND - Tape & Reel (TR) 399-C2225C105KARACTUCT-ND - Cut Tape (CT) 399-C2225C105KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C105KARACTU |
Description | CAP CER 1UF 250V X7R 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C105KARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2225C105JARACTU | KEMET | 0 | 399-C2225C105JARACTUTR-ND | 1,70625 € | Upgrade |
| C2225C105KARACAUTO | KEMET | 665 | 399-C2225C105KARACAUTOCT-ND | 2,18000 € | Parametric Equivalent |
| C2225C105KARALTU | KEMET | 0 | 399-C2225C105KARALTUTR-ND | 1,24623 € | Parametric Equivalent |
| 2225J2500105KXT | Knowles Syfer | 0 | 2225J2500105KXT-ND | 2,81498 € | Direct |
| 2225PC105KAT1A | KYOCERA AVX | 141 | 478-3993-1-ND | 1,54000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,49100 € | 14,91 € |
| 50 | 1,21900 € | 60,95 € |
| 100 | 1,13500 € | 113,50 € |
| 500 | 0,99294 € | 496,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94895 € | 948,95 € |
| 2.000 | 0,91273 € | 1.825,46 € |
| 3.000 | 0,89458 € | 2.683,74 € |
| 5.000 | 0,87447 € | 4.372,35 € |
| 7.000 | 0,86271 € | 6.038,97 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |






