
C2225C105K1RACTU | |
|---|---|
DigiKey Part Number | 399-C2225C105K1RACTUTR-ND - Tape & Reel (TR) 399-C2225C105K1RACTUCT-ND - Cut Tape (CT) 399-C2225C105K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C105K1RACTU |
Description | CAP CER 1UF 100V X7R 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C105K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 1,93100 € | 19,31 € |
| 50 | 1,59840 € | 79,92 € |
| 100 | 1,49560 € | 149,56 € |
| 500 | 1,32174 € | 660,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,26792 € | 1.267,92 € |
| 2.000 | 1,22360 € | 2.447,20 € |
| 3.000 | 1,20139 € | 3.604,17 € |
| 5.000 | 1,17677 € | 5.883,85 € |
| 7.000 | 1,16237 € | 8.136,59 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

