


C2225C104KFRACTU | |
|---|---|
DigiKey Part Number | 399-C2225C104KFRACTUTR-ND - Tape & Reel (TR) 399-C2225C104KFRACTUCT-ND - Cut Tape (CT) 399-C2225C104KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C104KFRACTU |
Description | CAP CER 0.1UF 1.5KV X7R 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C104KFRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,83200 € | 18,32 € |
| 50 | 1,51240 € | 75,62 € |
| 100 | 1,41370 € | 141,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,24690 € | 623,45 € |
| 1.000 | 1,19525 € | 1.195,25 € |
| 1.500 | 1,16937 € | 1.754,06 € |
| 2.500 | 1,14068 € | 2.851,70 € |
| 3.500 | 1,12391 € | 3.933,68 € |
| 5.000 | 1,10776 € | 5.538,80 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

