
C2225C104KDRACTU | |
|---|---|
DigiKey Part Number | 399-C2225C104KDRACTUTR-ND - Tape & Reel (TR) 399-C2225C104KDRACTUCT-ND - Cut Tape (CT) 399-C2225C104KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C104KDRACTU |
Description | CAP CER 0.1UF 1KV X7R 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C104KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,63900 € | 16,39 € |
| 50 | 1,34680 € | 67,34 € |
| 100 | 1,25630 € | 125,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,10328 € | 551,64 € |
| 1.000 | 1,05589 € | 1.055,89 € |
| 1.500 | 1,03215 € | 1.548,22 € |
| 2.500 | 1,00584 € | 2.514,60 € |
| 3.500 | 0,99045 € | 3.466,58 € |
| 5.000 | 0,97564 € | 4.878,20 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

