Parametric Equivalent

C2225C103MDRALTU | |
|---|---|
DigiKey Part Number | 399-C2225C103MDRALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2225C103MDRALTU |
Description | CAP CER 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C103MDRALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±20% | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.061" (1.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2225C103MDRAL | KEMET | 0 | 399-C2225C103MDRAL-ND | 2,39926 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,82222 € | 1.822,22 € |
| Unit Price without VAT: | 1,82222 € |
|---|---|
| Unit Price with VAT: | 2,16844 € |


