
C2220X944KCRLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220X944KCRLCAUTOTR-ND - Tape & Reel (TR) 399-C2220X944KCRLCAUTOCT-ND - Cut Tape (CT) 399-C2220X944KCRLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X944KCRLCAUTO |
Description | CAP CER 0.94UF 500V X7R 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.94 µF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X944KCRLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 10 | 3,23700 € | 32,37 € |
| 50 | 2,94240 € | 147,12 € |
| 100 | 2,78330 € | 278,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,58667 € | 776,00 € |
| 600 | 2,49040 € | 1.494,24 € |
| 900 | 2,44098 € | 2.196,88 € |
| 1.500 | 2,38868 € | 3.583,02 € |
| 2.100 | 2,35743 € | 4.950,60 € |
| 3.000 | 2,32734 € | 6.982,02 € |
| 3.600 | 2,31308 € | 8.327,09 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |

