
C2220X472JCGACTU | |
|---|---|
DigiKey Part Number | 399-C2220X472JCGACTUTR-ND - Tape & Reel (TR) 399-C2220X472JCGACTUCT-ND - Cut Tape (CT) 399-C2220X472JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X472JCGACTU |
Description | CAP CER 4700PF 500V NP0 2220 5% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X472JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| 10 | 4,44900 € | 44,49 € |
| 50 | 3,82260 € | 191,13 € |
| 100 | 3,62880 € | 362,88 € |
| 500 | 3,33422 € | 1.667,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,19880 € | 3.198,80 € |
| 2.000 | 3,11503 € | 6.230,06 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,16380 € |

